
20-conductor flat ribbon cable, 28AWG, featuring a 1.27mm pitch and PVC insulation. This unshielded cable operates at 300V, with a maximum temperature rating of 105°C and a minimum of -20°C. The cable is gray with a red edge marking the first conductor, and is supplied on a 30.48m roll. It offers an impedance of 65 ohms and a stranding of 7 x 36 copper conductors.
Sign in to ask questions about the 3M 3476/20100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3476/20100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 31.75mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Impedance | 65R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | 3476 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.19mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3476/20100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
