Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V Gray/Red Edge 30.48m/91.44m Box
3M 3476/25 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for 3M 3476/25 to view detailed technical specifications.
No datasheet is available for this part.