
This 26-conductor cable features 28AWG copper conductors with a PVC insulation and jacket, and is available in a 100-foot length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and has a 7 x 36 stranding. It is packaged in a roll with 3 cables per package, and is rated for 300V.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 3 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 19.25lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
