
34-conductor, 28AWG flat ribbon cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. The cable is gray with a red edge marking on the first conductor, a 0.05-inch pitch, and is supplied on a 100-foot roll.
3M 3476/34 100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 49.53mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | 3476 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23.44lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3476/34 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
