This 40-conductor ribbon cable features 28AWG copper conductors insulated with PVC and jacketed with PVC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and available in a roll packaging format with a package quantity of 3. It has a weight of 27.2lb and is manufactured by 3M.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3476/40-100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 3 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 27.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3476/40-100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.