This 40-conductor flat cable features 28AWG tinned copper conductors and a gray/red edge jacket. It has a maximum voltage rating of 300V and operates between -20°C and 105°C. The cable has a 1.27mm pitch and is suitable for use in a variety of applications.
3M 3476/40100 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 40 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3476/40100 to view detailed technical specifications.
No datasheet is available for this part.