
50-conductor, 50-position flat ribbon cable, 28AWG stranded copper conductors, 0.05-inch pitch. Features grey insulation with a red first conductor mark, PVC jacket, and UL VW-1 flammability rating. Operates from -20°C to 105°C with a 300V voltage rating. Supplied on a 100-foot roll.
3M 3476/50-100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 69.85mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3476 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.19mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 30.38lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3476/50-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.