This 50-conductor ribbon cable features 28AWG copper conductors with PVC insulation and jacket, and is rated for 300V. It is available in 100-foot lengths, packaged in rolls of three. Operating temperature range is -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3476/50-100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Package Quantity | 3 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 30.38lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3476/50-100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.