3M 3476/50SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Package Quantity | 3 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.047inch |
| Ribbon Width | 2.75inch |
| Series | 3476 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3476/50SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.