
64-conductor, 28AWG flat ribbon cable featuring PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The cable exhibits a gray color with a red edge marking for the first conductor and meets UL VW-1 flammability standards. Available on a 30.48m (100ft) roll, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
3M 3476/64 100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 87.63mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Package Quantity | 3 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3476 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.19mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 41.75lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
