Sign in to ask questions about the 3M 3484-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3484-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Polyvinyl |
| Color | Grey |
| Contact Gender | Female to Male |
| Coupling Type | Bayonet |
| Depth | 25.4mm |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Lead Length | 3m |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mixed Contacts | No |
| Mount | Adhesive, Cable |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | 3484 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Weight | 6.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3484-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
