3M 3485-2100R technical specifications.
| Color | Grey |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 33mm |
| Material | Glass, Polybutylene |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 3485 |
| Shell Material | PBT |
| Shell Size | 9 |
| Shielding | Unshielded |
| Weight | 1lb |
| Wire/Cable Diameter | 0.38inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
