
This 25-position straight connector tool features a glass shell and is designed for use with 0.05inch flat cable. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The tool is made from a lead-free material and is compliant with RoHS regulations. It is not radiation hardened and is not Reach SVHC compliant.
3M 3485-2300F technical specifications.
| Body Material | Glass, Polyester, PET |
| Color | Grey |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | Glass, Polybutylene, PBT, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3485 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Weight | 6lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
