3M 3485-2400F technical specifications.
| Body Material | Glass, PET, Polyester |
| Color | Grey |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 71.6mm |
| Material | Glass, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Plastic |
| RoHS Compliant | Yes |
| Series | 3485 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Weight | 7.5lb |
| Wire/Cable Diameter | 0.38inch |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2400F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.