Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3485-2400R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3485-2400R technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Glass, Polybutylene |
| Number of Positions | 37 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 3485 |
| Shielding | Unshielded |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2400R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.