The 3M 3485-2500R is a 50-position unshielded round wire connector with a grey color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free and RoHS compliant, and it is available in a package quantity of 100. It has a length of 83.6mm and a weight of 11.8lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3485-2500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3485-2500R technical specifications.
| Color | Grey |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 83.6mm |
| Material | Glass, Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 3485 |
| Shielding | Unshielded |
| Weight | 11.8lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.