Sign in to ask questions about the 3M 3490-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3490-1 technical specifications.
| Body Length | 0.5inch |
| Color | White |
| Depth | 76.2mm |
| Height | 0.127mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyester |
| Number of Contacts | 40 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 4.8oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3490-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
