
Connector Accessories Pull Tab Straight Loose
3M 3490-89140 technical specifications.
| Body Material | Polyester |
| Color | White |
| Depth | 76.2mm |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3inch |
| Material | Polyester |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Sensing Distance | 3m |
| Series | 891 |
| Thickness | 76.2um |
| Weight | 1.3lb |
| Width | 1.25inch |
| RoHS | Compliant |
No datasheet is available for this part.