
The 3M Scotch 35 electrical tape features a maximum operating temperature of 80°C and a minimum operating temperature of 176°C. It is available in a roll packaging format and has a thickness of 0.178mm. The tape has a voltage rating of 600V and is approved for use in UL and CSA applications.
Sign in to ask questions about the 3M 35-GREEN-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 35-GREEN-1/2 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Length | 20foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Packaging | Roll |
| Series | Scotch® 35 |
| Thickness | 0.178mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 35-GREEN-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
