
The 35-GREEN-3/4 electrical insulation tape from 3M features a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It has a voltage rating of 600V and is available in a green color. The tape is 66foot in length and 0.75inch in width, with a thickness of 0.178mm. It meets UL and CSA approvals.
3M 35-GREEN-3/4 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Length | 66foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.178mm |
| Type | Electrical |
| Voltage Rating | 600V |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.