3M 3505-8130 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Number of Positions | 30 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
