
Jacketed flat ribbon cable, 10 core, 28 AWG, featuring a 1.27mm pitch and 70R characteristic impedance. Constructed with copper conductors and tin plating, this black cable offers a 1A current rating and operates within a -20°C to 80°C temperature range. The PVC jacket provides durability, with a 50V voltage rating and 119R impedance.
Sign in to ask questions about the 3M 3517-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517-10 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 70.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 70R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Series | 3517 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 16mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
