
CBL RIBN 10COND 0.050 GRAY 100
Checking distributor stock and pricing after the page loads.
3M 3517/10-100SF technical specifications.
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 16mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.