15-conductor, 28AWG stranded copper flat cable featuring a 0.05-inch pitch and 0.88-inch width. This shielded cable utilizes PVC insulation and jacket, with a red first conductor marking, and operates within a temperature range of -20°C to 80°C. Rated for 300V, it is supplied in a 100-foot length.
Sign in to ask questions about the 3M 3517/15100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/15100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.11inch |
| Ribbon Width | 0.88inch |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/15100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.