
16-way screened flat ribbon cable featuring a 1.27mm pitch and 23.6mm width. Conductors are 28AWG copper with tin plating, offering a 1A current rating and 50V AC/DC voltage rating. Characteristic impedance is 119 Ohms, with capacitance at 70.52pF and inductance at 0.62uH. Constructed with a PVC jacket, operating temperature range is -20°C to 80°C.
Sign in to ask questions about the 3M 3517/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/16 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 70.52pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 300V |
| Width | 23.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
