Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3517/16 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/16 100 technical specifications.
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 23.6mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Roll |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/16 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.