
20-core, 28 AWG screened ribbon cable, featuring a 1.27mm pitch and 7x36 stranding. This jacketed flat flex cable is constructed with copper conductors and tin plating, offering a 1A current rating and 50V voltage rating. With a characteristic impedance of 119 Ohms, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. Available in black and grey, this cable is supplied in a 100-foot length.
Sign in to ask questions about the 3M 3517/20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/20 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 70.52pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3517 |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 28.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
