
20-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and shielded construction. Conductors are copper with PVC insulation and jacket, rated for 300V and operating temperatures from -20°C to 80°C. The cable is grey with a red first conductor mark and is supplied on a 100-foot roll.
Sign in to ask questions about the 3M 3517/20100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/20100 technical specifications.
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 28.7mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Sensing Distance | 3m |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.87lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3517/20100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
