Shielded flat cable featuring 25 conductors, each 28AWG with 7 strands of tin-plated copper. Offers a characteristic impedance of 119 Ohms and inductance of 0.62 microhenries, with capacitance at 70.52 pF. Rated for 50V AC/DC, this cable operates between -20°C and 80°C, with a current rating of 1A. The PVC jacket is 35mm wide with a 1.27mm pitch, available in black and gray.
3M 3517/25 technical specifications.
| Capacitance | 70.52pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Grey, Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Series | 3517 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 35mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.