
28AWG stranded copper flat cable, 26 conductors, featuring a 0.050" pitch. This shielded cable utilizes PVC insulation and jacket, with a red first conductor marking. Operating temperature range from -20°C to 80°C, with a 300V voltage rating. Supplied on a 100-foot roll.
Checking distributor stock and pricing after the page loads.
3M 3517/26 100 technical specifications.
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 36.3mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Roll |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
