
34-conductor, 28AWG flat ribbon cable featuring expanded copper conductors with a 7x36 stranding. This UL-approved cable offers a 50V voltage rating and a 1A current rating, with a characteristic impedance of 70 Ohms and an impedance of 119 Ohms. Operating between -20°C and 80°C, the cable has a 1.27mm pitch and a 46.5mm width, constructed with a black PVC jacket. Available in 100-foot lengths, it includes capacitance of 41.7pF and inductance of 0.62uH.
Sign in to ask questions about the 3M 3517/34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/34 technical specifications.
| Approvals | UL |
| Capacitance | 41.7pF |
| Characteristic Impedance | 70R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Pitch | 1.27mm |
| Series | 3517 |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 46.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.