
Shielded flat cable with 34 conductors, 28AWG, and 300V rating. Features copper conductors, PVC insulation and jacket, and a 100-foot length. Operating temperature range from -20°C to 80°C. Includes a 3m lead length and is lead-free.
Checking distributor stock and pricing after the page loads.
3M 3517/34 100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 46.5mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Roll |
| Ribbon Thickness | 2.794mm |
| Ribbon Width | 46.482mm |
| Sensing Distance | 3m |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.