
This 36-conductor flat cable features a 28AWG copper conductor material and a PVC insulation material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is shielded and has a 1.27mm pitch. It is available in a grey color and is suitable for use in a variety of applications.
3M 3517/36 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Series | 3517 |
| Shielding | Shielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/36 to view detailed technical specifications.
No datasheet is available for this part.