
40-way screened and jacketed ribbon cable, 5 meters in length, featuring a 1.27mm pitch. Constructed with copper conductors (28AWG) and a PVC jacket, this flat flex cable offers a 1A current rating and 50V voltage rating. Key electrical specifications include 119 Ohm characteristic impedance, 70.52pF capacitance, and 0.62uH inductance. Operating temperature range is -20°C to 80°C.
Sign in to ask questions about the 3M 3517-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517-40 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 70.52pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Grey, Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3517 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 54.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
