
40-conductor, 28AWG flat ribbon cable featuring expanded copper conductors and PVC insulation and jacket. Rated for 300V, this shielded cable operates between -20°C and 80°C. Available in a 100-foot roll, it includes a red first conductor mark and meets UL approvals.
Sign in to ask questions about the 3M 3517/40 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/40 100 technical specifications.
| Approvals | UL |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 54.1mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Tape and Reel |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 19.85lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3517/40 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
