This 28AWG flat cable features 50 conductors with a 1.27mm pitch and a tinned copper conductor material. It has a maximum voltage rating of 300V and operates within a temperature range of -20 to 80°C. The cable jacket is black in color and features an expanded copper shield for added protection.
3M 3517/50 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Expanded Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.