Shielded flat cable featuring 50 conductors, each 28AWG stranded copper. This PVC/PVC insulated and jacketed cable operates from -20°C to 80°C with a 300V voltage rating. The cable is gray with a red first conductor mark and is supplied in 100-foot bulk packaging.
Checking distributor stock and pricing after the page loads.
3M 3517/50100 technical specifications.
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 66.8mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 25.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.