
This 60-conductor ribbon cable features a 1.27mm pitch and is rated for 50V and 1A. The cable has a 28AWG wire gauge and a PVC jacket. It is designed for general use and is UL approved. The operating temperature range is -20°C to 80°C.
Sign in to ask questions about the 3M 3517/60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3517/60 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 70.5pF |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 60 |
| Reach SVHC Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
