3M 3517/64100SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 85.9mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Packaging | Bulk |
| Series | 3517 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 31.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/64100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.