3M 3539/15 technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 19.05mm |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 15 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Weight | 21.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3539/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.