
This 300V 28AWG flat ribbon cable features 16 conductors with a PVC insulation material and jacket material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and has a stranding of 19 x 40. It is available in a bulk packaging and has a pitch of 0.05inch.
Checking distributor stock and pricing after the page loads.
3M 3539/16 300 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3539 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Unconfirmed |
No datasheet is available for this part.