This 20-conductor flat cable features a 28AWG conductor material made of copper, with a red first conductor mark and a PVC insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a bulk packaging option and is made from lead-free materials, meeting the UL VW-1 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3539/20300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3539/20300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| Series | 3539 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3539/20300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.