This 34-conductor flat cable features 28AWG copper conductors, a PVC insulation material, and a maximum operating temperature of 105°C. The cable is unshielded and has a minimum operating temperature of -20°C. It is available in 100-foot lengths and is packaged in quantities of 5. The cable is designed for use in a variety of applications, including those requiring high voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3539/34SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3539/34SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 34 |
| Package Quantity | 5 |
| Series | 3539 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 24.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3539/34SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.