
24-position, 2-row male SCSI connector featuring IDC termination for round or flat wire/cable. This right-angle, cable mount component offers a 2.16mm pitch and a 1A current rating. Constructed with copper alloy contacts plated in gold, it operates within a -55°C to 105°C temperature range and boasts UL and UL94 V-0 flammability ratings. The grey housing is lead-free and RoHS compliant.
3M 3548-1002 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3548-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.