
Five-position, single-row, straight rectangular receptacle connector with IDC termination for 18AWG discrete wire. Features female socket contacts made of gold-plated copper alloy, rated for 7A and 250V. Housing is black with black and blue color options, suitable for free-hanging or cable mounting. Operating temperature range from -20°C to 75°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 35505-6180-A00GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 28mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 25mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Power Clamp, 355 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35505-6180-A00GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
