3M 3560/38SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Series | 3560 |
| Voltage | 300V |
| Weight | 21lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
No datasheet is available for this part.