
This 10-position, 2-row right angle male blade pin connector is rated for 7A and 250V. It features a copper alloy contact material with gold plating and a solder termination. The connector is available in a bulk packaging quantity of 100 pieces. It is RoHS compliant and not radiation hardened. The connector has a 3mm pitch and is designed for through hole mounting.
Sign in to ask questions about the 3M 35610-5253-B00PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 35610-5253-B00PE technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 7A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for 3M 35610-5253-B00PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
