
10-position, 2-row male header connector with 3mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating for reliable mating, rated for 7A current and 250V voltage. Nylon insulation in black, with a UL94 V-0 flammability rating, ensures durability. Operating temperature range is -20°C to 75°C.
Sign in to ask questions about the 3M 35610-6224-A00PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 35610-6224-A00PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 7A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for 3M 35610-6224-A00PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.