
Rectangular connector with 10 positions across 2 rows, featuring male blade pin contacts made of gold-plated copper alloy. This straight, through-hole mount header supports a 7A current rating and 250V voltage rating. Designed for solder termination, it offers a 3mm pitch and a black housing.
Sign in to ask questions about the 3M 35610-6234-B00PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 35610-6234-B00PE technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 7A |
| Depth | 17.8mm |
| Gender | Male |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for 3M 35610-6234-B00PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
