
Right-angle, male SCSI connector with 50 positions and 2 rows, featuring 2.16mm pitch and IDC termination for round or flat cable. Constructed with a copper alloy contact material and gold plating, it offers a 1A current rating and operates within a -55°C to 105°C temperature range. The grey, UL94 V-0 rated housing is lead-free and RoHS compliant, suitable for free-hanging, cable-mount applications.
3M 3564-1002 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3564-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.